AT105

NKK Switches
633-AT105
AT105

Mfr.:

Description:
Switch Fixings CAP REMOVAL TOOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
2,13 € 21,30 €
2,05 € 51,25 €
1,99 € 99,50 €
1,93 € 193,00 €
1,86 € 465,00 €
1,80 € 900,00 €
1,75 € 1.750,00 €
1,63 € 8.150,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
Tools
Extractor
Pushbutton Switches
HB, KB, LB, UB, YB Series
AT
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 0.5 mm
Illumination: Non-Illuminated
Length: 60 mm
Material: Stainless Steel
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 10 mm
Part # Aliases: AT-105
Unit Weight: 1,724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
USHTS:
8203206060
ECCN:
EAR99