AT092

NKK Switches
633-AT092
AT092

Mfr.:

Description:
Switch Fixings 18MM KNURLED NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,842 € 8,42 €
0,817 € 20,43 €
0,796 € 39,80 €
0,762 € 76,20 €
0,74 € 185,00 €
0,722 € 361,00 €
0,70 € 700,00 €
0,653 € 3.265,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
Nut
Pushbutton Switches
YB Series
Screw
AT
Bulk
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 10.9 mm
Length: 18 mm
Material: Polyphenylene Oxide (PPO)
Mounting Style: SMD/SMT
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 18 mm
Part # Aliases: AT-9519-Q5M
Unit Weight: 1,063 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99