AT062C

NKK Switches
633-AT062C
AT062C

Mfr.:

Description:
Switch Bezels / Switch Caps .250" WIDE RED ROCKR CAP FOR A SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,525 € 5,25 €
0,513 € 2.565,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Rocker
Rocker Switches, Miniature
A Series
Red
M
Bulk
Brand: NKK Switches
Height: 7 mm
Length: 14.73 mm
Material: Polyamide (PA)
Mounting Style: SMD/SMT
Product Type: Switch Bezels / Switch Caps
Subcategory: Switch Accessories
Termination Style: Snap In
Width: 6.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.