AT019

NKK Switches
633-AT019
AT019

Mfr.:

Description:
Switch Fixings HEX NUT FOR CKL SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
490 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
2,14 € 107,00 €
2,13 € 213,00 €
2,07 € 517,50 €
2,01 € 1.005,00 €
1,95 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
Nut
Keylock Switches
CK Series
Screw
AT
Bulk
Brand: NKK Switches
Height: 3.4 mm
Length: 22 mm
Material: Brass with Nickel Plating
Mounting Style: SMD/SMT
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909030
USHTS:
8538908160
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.