AS12AW

NKK Switches
633-AS12AW
AS12AW

Mfr.:

Description:
Slide Switches SPDT ON-ON .098 ACTR EXTENDED PC .4VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
17.086 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,30 € 5,30 €
5,27 € 527,00 €
4,78 € 1.195,00 €
4,64 € 2.320,00 €
4,58 € 4.580,00 €
4,33 € 10.825,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
400 mA
28 VAC
28 VDC
Wire
Standard
Through Hole
Gold
AS
Tube
Brand: NKK Switches
Contact Material: Copper
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 2.5 mm
Type: Subminiature Slides
Part # Aliases: AS-12AH-F9L
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.