AS12AV

NKK Switches
633-AS12AV
AS12AV

Mfr.:

Description:
Slide Switches SPDT ON-ON .098' VERT. W/BRACKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 521

Stock:
521 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
4,85 € 48,50 €
4,58 € 114,50 €
4,33 € 433,00 €
4,21 € 4.210,00 €
4,15 € 10.375,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Slide Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - ON
400 mA
28 VAC
28 VDC
PC Pin
Standard
Through Hole
Gold
AS
Brand: NKK Switches
Contact Material: Copper
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Top
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 2.5 mm
Type: Subminiature Slides
Part # Aliases: AS-12AV-F2S
Unit Weight: 2,277 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.