AS12AV/A

NKK Switches
633-AS12AV/A
AS12AV/A

Mfr.:

Description:
Slide Switches SWITCH SLIDE SPDT 0.4VA 28V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2.600,00 €
2,56 € 6.400,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
400 mA
28 VAC
28 VDC
Pin
Standard
Through Hole
Gold
AS
Brand: NKK Switches
Contact Material: Copper
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Top
Product Type: Slide Switches
Subcategory: Switches
Travel: 2.5 mm
Type: Subminiature Slides
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.