AB11BH

NKK Switches
633-AB11BH
AB11BH

Mfr.:

Description:
Pushbutton Switches SUBMINIATURE PUSHBUTTON/PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
83 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,55 € 6,55 €
6,42 € 321,00 €
6,24 € 624,00 €
5,80 € 1.450,00 €
5,79 € 2.895,00 €
5,77 € 5.770,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
AB
Standard Switches
Sealed
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Plunger
28 VDC
28 VAC
PC Pin
White
Actuator Style: Without Cap
Brand: NKK Switches
Features: Button/cap ordered separately
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.