AB11AP

NKK Switches
633-AB11AP
AB11AP

Mfr.:

Description:
Pushbutton Switches SPST OFF-(ON) STRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,38 € 6,38 €
5,51 € 55,10 €
5,19 € 129,75 €
4,97 € 248,50 €
4,89 € 489,00 €
4,48 € 1.120,00 €
4,45 € 2.225,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
AB
Standard Switches
Sealed
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Plunger
100 mA
28 VDC
28 VAC
PC Pin
Gold
Actuator Style: Without Cap
Brand: NKK Switches
Features: Button/cap ordered separately
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 50000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: AB-11AP-E6S
Unit Weight: 1,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.