AB11AP-FC

NKK Switches
633-AB11AP-FC
AB11AP-FC

Mfr.:

Description:
Pushbutton Switches OFF(ON) .201 RED CAP STRAIGHT PC .4VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4.700 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,65 € 6,65 €
5,77 € 57,70 €
5,44 € 136,00 €
4,78 € 1.195,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
AB
Standard Switches
Sealed
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Round
28 VDC
28 VAC
PC Pin
Red
Gold
Actuator Style: Round
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 50000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99