A24AW

NKK Switches
633-A24AW
A24AW

Mfr.:

Description:
Toggle Switches SWITCH ROCKER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
46 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,34 € 9,34 €
9,33 € 933,00 €
9,04 € 2.260,00 €
9,00 € 4.500,00 €
8,96 € 8.960,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
Non-Illuminated
SP3T
ON - ON - ON
Through Hole
Solder Pin
100 mA
28 VAC
28 VDC
Bat
Sealed
Gold
A24
Actuator Style: Bat
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99