A18KB

NKK Switches
633-A18KB
A18KB

Mfr.:

Description:
Rocker Switches SUBMINIATURE RCKR/PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,42 € 7,42 €
6,41 € 64,10 €
6,06 € 151,50 €
5,90 € 295,00 €
5,37 € 1.342,50 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPDT
(ON) - OFF - (ON)
400 A
28 VAC
28 VDC
Pin
Rocker
Through Hole
Epoxy
Gold
Bulk
Actuator Style: Without Cap
Brand: NKK Switches
Housing Material: Polyamide, Glass Fiber Reinforced
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Rocker Switches
Series: A
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.