A12KP-BA

NKK Switches
633-A12KP-BA
A12KP-BA

Mfr.:

Description:
Toggle Switches ON-ON .559 HIGH BLK STRAIGHT PC .4VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
26 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,02 € 7,02 €
7,01 € 350,50 €
6,89 € 689,00 €
6,34 € 1.585,00 €
6,31 € 3.155,00 €
6,29 € 6.290,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - ON
Through Hole
Pin
100 mA
28 VAC
28 VDC
Snap Top
Sealed
Gold
A
Actuator Style: Paddle
Brand: NKK Switches
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.