A12KB-CA

NKK Switches
633-A12KB-CA
A12KB-CA

Mfr.:

Description:
Rocker Switches SWITCH ACCESSORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
129 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,13 € 7,13 €
6,94 € 69,40 €
6,87 € 171,75 €
6,74 € 337,00 €
6,68 € 668,00 €
6,37 € 1.592,50 €
6,34 € 6.340,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Non-Illuminated
SPDT
ON - ON
400 A
28 VAC
28 VDC
Pin
Concave
Black
Through Hole
Gold
Actuator Style: Rocker
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Polyamide, Glass Fiber Reinforced
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Rocker Switches
Series: A
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99