A12AH

NKK Switches
633-A12AH
A12AH

Mfr.:

Description:
Toggle Switches spdt on-none-on

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 789

Stock:
789 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,85 € 4,85 €
4,30 € 43,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - ON
PCB Mount, Right Angle
Solder Pin
400 mA
28 VAC
28 VDC
Unthreaded
Bat
Epoxy
Gold
A
Bulk
Actuator Style: Bat
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: A12AH-RO
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99