A11AH

NKK Switches
633-A11AH
A11AH

Mfr.:

Description:
Toggle Switches SPST OFF-ON R/A WITH BRACKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,88 € 5,88 €
5,08 € 50,80 €
4,79 € 119,75 €
4,61 € 230,50 €
4,20 € 1.050,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPST
ON - OFF
PCB Mount, Right Angle
Solder Pin
400 mA
28 VAC
28 VDC
Unthreaded
Bat
Epoxy
Gold
A
Actuator Style: Bat
Brand: NKK Switches
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.