STDCRS2-20M

NDK
344-NX3225SA20MCRS2
STDCRS2-20M

Mfr.:

Description:
Crystals CRYSTAL 20MHZ 8PF SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.730

Stock:
7.730 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,713 € 7,13 €
0,646 € 16,15 €
0,619 € 61,90 €
0,586 € 146,50 €
0,562 € 281,00 €
0,538 € 538,00 €
Full Reel (Order in multiples of 3000)
0,504 € 1.512,00 €
0,482 € 2.892,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NDK
Product Category: Crystals
RoHS:  
NX
Reel
Cut Tape
MouseReel
Brand: NDK
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Part # Aliases: NX3225SA-20.000M-STD-CRS-2
Unit Weight: 169,488 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NX3225SA Crystal Units

NDK NX3225SA Crystal Units are designed for automotive, mobile communication, and office automation (OA)/audiovisual (AV) applications. These crystal units offer excellent environmental characteristics including heat, vibration, and shock resistance for automotive applications. The mobile communications and OA/AV variants are ideal for Bluetooth, Wi-Fi, smartphones, and tablet PCs. The NX3225SA crystal units come in a compact and thin 3.2mm x 2.5mm x 0.55mm package.