STD-CIX-1-40M

NDK
344-STD-CIX-1-40M
STD-CIX-1-40M

Mfr.:

Description:
Crystals CRYSTAL 40MHZ 8PF SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.858

Stock:
2.858 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,869 € 8,69 €
0,782 € 19,55 €
0,749 € 74,90 €
0,709 € 177,25 €
0,679 € 339,50 €
0,651 € 651,00 €
Full Reel (Order in multiples of 3000)
0,61 € 1.830,00 €
0,585 € 3.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NDK
Product Category: Crystals
RoHS:  
26 MHz to 52 MHz
8 pF
- 30 C
+ 85 C
SMD/SMT
10 uW
1.2 mm
1 mm
0.25 mm
NX1210AB
Reel
Cut Tape
MouseReel
Brand: NDK
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NX1210AB Surface-Mount Crystals

NDK NX1210AB Surface-Mount Crystals are thin (0.30mm height) and compact (1.2mm length x 1.0mm width) crystals designed for short-range wireless applications. The NDK NX1210AB Surface-Mount Crystals feature a 26MHz to 52MHz frequency range with 8pF load capacitance and 10μW drive level. These lead-free devices meet the requirements for re-flow profiling using lead-free solder.