NX2520SA-44.000000MHZ-STD-CSW-2

NDK
344-NX2520SA44STDSW2
NX2520SA-44.000000MHZ-STD-CSW-2

Mfr.:

Description:
Crystals CRYSTAL 44MHZ 8PF SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,703 € 2.109,00 €

Product Attribute Attribute Value Select Attribute
NDK
Product Category: Crystals
RoHS:  
44 MHz
10 pF
10 PPM
10 PPM
2.5 mm x 2 mm
- 10 C
+ 60 C
SMD/SMT
40 Ohms
10 uW
2.5 mm
2 mm
0.5 mm
NX
Reel
Brand: NDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystal Unit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99