NX2016SA-48M-EXS00A-CS08718

NDK
344-NX2016SA48S08718
NX2016SA-48M-EXS00A-CS08718

Mfr.:

Description:
Crystals CRYSTAL 48MHZ 8PF SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 11/11/2026
Factory Lead Time:
46
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,605 € 6,05 €
0,574 € 14,35 €
0,521 € 52,10 €
0,495 € 123,75 €
0,47 € 235,00 €
0,45 € 450,00 €
Full Reel (Order in multiples of 3000)
0,409 € 1.227,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NDK
Product Category: Crystals
RoHS:  
48 MHz
8 pF
10 PPM
2 mm x 1.6 mm
- 40 C
+ 85 C
SMD/SMT
50 Ohms
10 uW
2 mm
1.6 mm
0.45 mm
NX
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: NDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Crystal Unit
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99