CS14520-16M

NDK
344-NX3225SA16MCSR1
CS14520-16M

Mfr.:

Description:
Crystals CRYSTAL 16MHZ 8PF SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.604

Stock:
2.604
Can Dispatch Immediately
On Order:
3.000
Expected 8/19/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,532 € 5,32 €
0,505 € 12,63 €
0,458 € 45,80 €
0,435 € 108,75 €
0,414 € 207,00 €
0,413 € 413,00 €
Full Reel (Order in multiples of 3000)
0,35 € 1.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NDK
Product Category: Crystals
RoHS:  
NX
Reel
Cut Tape
MouseReel
Brand: NDK
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Part # Aliases: NX3225SA-16.000MHZ-STD-CSR-1
Unit Weight: 49,593 mg
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
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NX3225SA Crystal Units

NDK NX3225SA Crystal Units are designed for automotive, mobile communication, and office automation (OA)/audiovisual (AV) applications. These crystal units offer excellent environmental characteristics including heat, vibration, and shock resistance for automotive applications. The mobile communications and OA/AV variants are ideal for Bluetooth, Wi-Fi, smartphones, and tablet PCs. The NX3225SA crystal units come in a compact and thin 3.2mm x 2.5mm x 0.55mm package.