87141288

Murrplastik
13-87141288
87141288

Mfr.:

Description:
Grommets & Bushings KDT/X 4x8 Grommet

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,39 € 12,39 €
10,54 € 126,48 €
9,87 € 276,36 €
9,40 € 488,80 €
8,95 € 895,00 €
8,39 € 2.114,28 €
8,00 € 4.000,00 €
7,72 € 7.720,00 €

Product Attribute Attribute Value Select Attribute
Murrplastik
Product Category: Grommets & Bushings
RoHS:  
Grommets
Cable Entry Grommet
8 mm
KDT/X Cable Entry Grommet
Thermoplastic Elastomer (TPE)
Black
UL 94 V-0
Brand: Murrplastik
Series: KDT/X
Factory Pack Quantity: 4
Subcategory: Wire & Cable Management
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KDT/X Cable Entry Grommets

Murrplastik KDT/X Cable Entry Grommets are utilized to easily route pre-assembled cables into and through control cabinets. These KDT/X grommets from Murrplastik are retrofitted around the cable and are UV-resistant according to ISO 4892-2 standards. Specifications include a wide operating temperature range of -30°C to +100°C and durable thermoplastic elastomer (TPE) construction.