87121908

Murrplastik
13-87121908
87121908

Mfr.:

Description:
Grommets & Bushings Cable Entry Grommet, For Terminated Cables, 6-7mm, EMC, grounding, KDT/ZE+ EMV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 7,46 €
6,35 € 63,50 €
5,95 € 119,00 €
5,67 € 283,50 €
5,39 € 539,00 €
5,06 € 1.012,00 €
4,82 € 2.410,00 €
4,58 € 4.580,00 €

Product Attribute Attribute Value Select Attribute
Murrplastik
Product Category: Grommets & Bushings
Grommets
Cable Entry Grommet
Terminated Cable
Thermoplastic Elastomer (TPE)
Black
Bulk
Brand: Murrplastik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Series: KDT/ZE+ EMV
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

EMC Cable-Entry System

Murrplastik EMC Cable-Entry System is made from a highly conductive elastomer. The entire surface is coated with a combination of metals that guarantee excellent discharge capacity and integrated strain relief. The EMC Cable-Entry System is based on the KDL/E+ Cable-Entry System and offers easy assembly, high packing density, and very high electrical discharge values. This Murrplastic entry system features an operating temperature range of -40°C to +80°C and IP54 protection when crimping the grommet onto the cable sheath.