87121326

Murrplastik
13-87121326
87121326

Mfr.:

Description:
Grommets & Bushings KDT/ZE+ 11

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,48 € 3,48 €
2,95 € 29,50 €
2,77 € 55,40 €
2,63 € 131,50 €
2,51 € 251,00 €
2,35 € 470,00 €
2,24 € 1.120,00 €
2,13 € 2.130,00 €
2,00 € 4.000,00 €

Product Attribute Attribute Value Select Attribute
Murrplastik
Product Category: Grommets & Bushings
RoHS: N
Grommets
Cable Entry Grommet
11 mm to 12 mm
KDT/ZE+ Cable Entry Grommet
Black
UL 94 V-0
Brand: Murrplastik
Series: KDT/ZE+
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909990
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.