84201614

Murrplastik
13-84201614
84201614

Mfr.:

Description:
Conduit Fittings & Accessories m-seal MV M63x1,5 34,0-44,0

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,75 € 130,75 €

Product Attribute Attribute Value Select Attribute
Murrplastik
Product Category: Conduit Fittings & Accessories
RoHS:  
Metal Version Cable Fitting
Fittings
m-Seal Cable Fitting
M63 x 1.5
66.3 mm
Brass
Silver
Cable
Brand: Murrplastik
IP Rating: IP68
Mounting Method: Threaded
Screw/Thread Size: M63 x 1.5
Series: m-seal MV
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Unit Weight: 436 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.