84181212

Murrplastik
13-84181212
84181212

Mfr.:

Description:
Conduit Fittings & Accessories m-seal KV M50x1,5 30,0-38,0, G

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,98 € 24,98 €
21,23 € 212,30 €
19,90 € 398,00 €
18,95 € 947,50 €
18,05 € 1.805,00 €
16,92 € 3.384,00 €
16,58 € 8.290,00 €

Product Attribute Attribute Value Select Attribute
Murrplastik
Product Category: Conduit Fittings & Accessories
RoHS:  
Plastic Version Fitting
Fittings
m-Seal Cable Fitting
M50 x 1.5
67 mm
Polyamide (PA)
Gray
Cable
Brand: Murrplastik
IP Rating: IP68
Mounting Method: Threaded
Screw/Thread Size: M50 x 1.5
Series: m-seal KV
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 91,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M-Seal KV Plastic Cable Fittings

Murrplastik M-Seal KV Plastic Cable Fittings are designed of specially modified polyamide 6 material, and the seal is made of nitrile butadiene rubber (NBR). These cable fittings feature a large seal and clamping area, integrated strain relief, and simple, fast assembly without special tools. Specifications include an IP68 protection rating, 3mm to 44mm clamping range, and a wide operating temperature range of -40°C to +100°C.  Murrplastik M-Seal KV Plastic Cable Fittings are self-extinguishing with a UL 94V-2 flammability rating and offer a halogen-free, RoHS-compliant design.