83727264

Murrplastik
13-83727264
83727264

Mfr.:

Description:
Conduit Fittings & Accessories KGM-M63x1.5 Black Lock Nut

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,11 € 18,11 €
15,39 € 153,90 €
14,42 € 360,50 €
13,73 € 686,50 €
13,08 € 1.308,00 €
12,26 € 3.065,00 €
11,79 € 5.895,00 €

Product Attribute Attribute Value Select Attribute
Murrplastik
Product Category: Conduit Fittings & Accessories
RoHS:  
Lock Nuts
Accessories
KGM Plastic Lock Nut
M63 x 1.5
Polyamide (PA)
Black
Threaded
Brand: Murrplastik
Mounting Method: Threaded
Screw/Thread Size: M63 x 1.5
Series: KGM
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 15,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KGM Plastic Lock Nuts

Murrplastik KGM Plastic Lock Nuts are constructed with self-extinguishing polyamide PA 6, meeting UL 94 flammability ratings. KGM plastic nuts are available with metric or PG threads and boast a halogen-free and RoHS-compliant design. Specifications include a wide operating temperature range of -30°C to +100°C and resistance to alcohol, grease, fuel, and mineral oil. Murrplastik KGM Plastic Lock Nuts are compatible with all corresponding conduit and cable fittings, preferably with plastic threads.