83342124

Murrplastik
13-83342124
83342124

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit GF-P-LS-29 Conduit

Lifecycle:
New At Mouser

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,21 € 405,25 €

Product Attribute Attribute Value Select Attribute
Murrplastik
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Conduits
Sleeving
Polyester
26 mm
25 m
Black
Brand: Murrplastik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Braided Conduits
Series: GF-P
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Unit Weight: 51,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
6307909891

FEATURED PRODUCTS
MURRPLASTIK