83201226

Murrplastik
13-83201226
83201226

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit EW-R-PP M32/P29 Murrflex, sw

Lifecycle:
New At Mouser

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,06 € 153,00 €
2,87 € 287,00 €
2,58 € 645,00 €
2,49 € 1.245,00 €
2,47 € 2.470,00 €

Product Attribute Attribute Value Select Attribute
Murrplastik
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Conduits
Fexible Corrugated
Polypropylene (PP)
28 mm
50 mm
Black
Brand: Murrplastik
Flammability Rating: UL 94 HB
Product Type: Flexible Conduits
Series: EW-R
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 77 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3917320050
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MURRPLASTIK