83201210

Murrplastik
13-83201210
83201210

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit EW-R-PP M16/P11 Murrflex, sw

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 206,00 €
1,85 € 370,00 €
1,78 € 890,00 €
1,77 € 1.770,00 €

Product Attribute Attribute Value Select Attribute
Murrplastik
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS: N
Conduits
Fexible Corrugated
Polypropylene (PP)
12.1 mm
100 mm
Black
Brand: Murrplastik
Flammability Rating: UL 94 HB
Product Type: Flexible Conduits
Series: EW-R
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3917320050
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MURRPLASTIK