83164258

Murrplastik
13-83164258
83164258

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit EWT-PA 21 Black Conduit

Lifecycle:
New At Mouser

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,14 € 707,00 €

Product Attribute Attribute Value Select Attribute
Murrplastik
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Conduits
Cable Protection Conduit
Polyamide
19.8 mm
50 m
Black
Brand: Murrplastik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 HB
Product Type: Cable Protection Conduits
Series: EWT-PA
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Thread Size: M25
Unit Weight: 166 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3917320050

FEATURED PRODUCTS
MURRPLASTIK