83161060

Murrplastik
13-83161060
83161060

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit EW-PA 16 Black Conduit

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 238,00 €
4,69 € 469,00 €
4,52 € 1.130,00 €
4,47 € 2.235,00 €

Product Attribute Attribute Value Select Attribute
Murrplastik
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Conduits
Cable Protection Conduit
Polyamide (PA)
15.6 mm
50 m
Black
Brand: Murrplastik
Flammability Rating: UL 94 HB
Product Type: Cable Protection Conduits
Series: EW-PA
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Thread Size: M20
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3917320050
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MURRPLASTIK