8000-84511-3630500

Murrelektronik
867-8000845113630500
8000-84511-3630500

Mfr.:

Description:
Sensor Junction Blocks EXACT12, 4XM12, 5-POLE, MOULDED CABLE, 5.0m PUR/PVC 8x0,34+3X0.75, NPN-LED's

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,91 € 144,91 €

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: Sensor Junction Blocks
RoHS:  
M12
4 Port
Pre-wired Cable
5 m
8.1 mm
24 VDC
4 A
A Coded
Polyurethane (PUR)
IP65, IP67
7
Brand: Murrelektronik
Contact Gender: Female
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Unit Weight: 790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

EXACT8 & EXACT12 Distribution Boxes

Murrelektronik EXACT8 and EXACT12 Distribution Boxes are reliable, economical, and space-saving installation solutions that are available with various cables. EXACT8 distribution boxes are only 30mm wide and can be installed in many ways, including side mounting. The EXACT8 boxes have PVC, PUR/PVC, PUR, and robot cables for fixed and flexible installations and feature quick and easy replacement of homerun cables. EXACT12 boxes are designed for consistently connected solutions from the control in the field and can easily be separated for assembly and transport. The fully potted EXACT12 boxes from Murrelektronik are sealed and resistant to various media and are available with molded homerun cables, pluggable homerun cables, or connections for direct installation into the cabinet.

FEATURED PRODUCTS
MURRELEKTRONIK