7000-17141-7170200

Murrelektronik
867-7000171417170200
7000-17141-7170200

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 FEMALE 90 SHIELDED, PUR 8x0,25 shielded black UL/CSA, drag ch 2m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,70 € 81,70 €

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: Sensor Cables / Actuator Cables
M12
8 Position
No Connector
Female
A Coded
2 m (6.562 ft)
2 A
30 V
24 AWG
Black
IP65, IP66K, IP67
Brand: Murrelektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
MURRELEKTRONIK