337906

Murrelektronik
867-337906
337906

Mfr.:

Description:
Sensor Cables / Actuator Cables MSUD 3 X VALVE PLUG FORM A 18MM, PUR 5x0.75 gy UL/CSA 0,44m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,00 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: Sensor Cables / Actuator Cables
Brand: Murrelektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090

FEATURED PRODUCTS
MURRELEKTRONIK