VKA50MS05

Murata Power Solutions
Not Assigned
VKA50MS05

Mfr.:

Description:
DC/DC Converters - Through Hole 50W 48V TO 5.0V 10A

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
50 W
33 V
75 V
5 V
10 A
1.5 kV
Half Brick
VKA50
Brand: Murata Power Solutions
Input Voltage: 33 V to 75 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 7
Subcategory: DC-DC Converters
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504409580
ECCN:
EAR99