UWS-3.3/15-Q48N-C

Murata Power Solutions
580-UWS-3.3/15-Q48NC
UWS-3.3/15-Q48N-C

Mfr.:

Description:
DC/DC Converters - Through Hole 49W 15VOUT 48VIN DC/DC QTRBRK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
256
Expected 6/1/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,11 € 37,11 €
35,73 € 178,65 €
35,16 € 351,60 €
34,40 € 860,00 €
33,78 € 1.689,00 €
32,67 € 3.267,00 €
32,02 € 8.197,12 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
49.5 W
48 V
18 V
75 V
3.3 V
15 A
2.25 kV
1/16 Brick
33 mm (1.299 in)
22.9 mm (0.902 in)
9.1 mm (0.358 in)
Industrial
UWS
Brand: Murata Power Solutions
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 128
Subcategory: DC-DC Converters
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UWS Wide Input Isolated DC-DC Converters

Murata Power Solutions UWS Wide Input Isolated DC-DC Converters are 50W medium power DC-DC Converters. These devices are available in either through-hole or surface mount configurations, and in 3.3VDC, 5VDC, or 12VDC models. The sixteenth brick UWS DC-DC Converters from Murata Power Solutions are DOSA compatible with a wide input range of +18VDC to +75VDC, nominal 48VDC. The units are protected against overcurrent, overvoltage, input under-voltage, and overtemperature shutdown.