UWS-12/4.5-Q48NM-C

Murata Power Solutions
580-UWS-12/4.5Q48NMC
UWS-12/4.5-Q48NM-C

Mfr.:

Description:
DC/DC Converters - SMD 54W 12VOUT 48VIN DC/DC QTRBRK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,27 € 33,27 €
Full Reel (Order in multiples of 200)
28,28 € 5.656,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
54 W
48 V
18 V
75 V
12 V
4.5 A
2.25 kV
1/16 Brick
33 mm
22.9 mm
9.1 mm
UWS
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

UWS Wide Input Isolated DC-DC Converters

Murata Power Solutions UWS Wide Input Isolated DC-DC Converters are 50W medium power DC-DC Converters. These devices are available in either through-hole or surface mount configurations, and in 3.3VDC, 5VDC, or 12VDC models. The sixteenth brick UWS DC-DC Converters from Murata Power Solutions are DOSA compatible with a wide input range of +18VDC to +75VDC, nominal 48VDC. The units are protected against overcurrent, overvoltage, input under-voltage, and overtemperature shutdown.