UWS-12/4.5-Q12P-C

Murata Power Solutions
580-UWS-12/4.5-Q12PC
UWS-12/4.5-Q12P-C

Mfr.:

Description:
DC/DC Converters - Through Hole 9-36VIN 12VOUT DC/DC POS LOGIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 187

Stock:
187
Can Dispatch Immediately
On Order:
256
Expected 2/4/2027
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,58 € 41,58 €
40,31 € 201,55 €
39,46 € 394,60 €
38,67 € 966,75 €
38,15 € 1.907,50 €
36,99 € 9.469,44 €
1.024 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Isolated
1 Output
54 W
24 V
9 V
36 V
12 V
4.5 A
2.25 kV
1/16 Brick
33 mm (1.299 in)
22.9 mm (0.902 in)
9.1 mm (0.358 in)
Industrial
UWS-Q12
Brand: Murata Power Solutions
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 128
Subcategory: DC-DC Converters
Unit Weight: 54,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UWS-Q12 Isolated DC-DC Converters

Murata UWS-Q12 Isolated DC-DC Converters offer a 2A to 15A current range, 24VDC maximum voltage rating, and up to 91% efficiency. The UWS-Q12 series has a small, open-frame package while still retaining a high power output and full 2250VDC I/O isolation rating. Self-protection features on UWS-Q12 Converters avoid both converter and external circuit hazards. Murata UWS-Q12 Isolated DC-DC Converters have a small footprint design, ideal for high-current applications.