ULT-12/2.5-D48N-C

Murata Power Solutions
580-ULT-12/2.5-D48NC
ULT-12/2.5-D48N-C

Mfr.:

Description:
DC/DC Converters - Through Hole 30W 48VIN 12VOUT 2.5A DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 102

Stock:
102
Can Dispatch Immediately
On Order:
294
Expected 11/11/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,66 € 23,66 €
23,32 € 116,60 €
22,99 € 229,90 €
22,64 € 566,00 €
22,15 € 1.107,50 €
20,92 € 2.050,16 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Isolated
1 Output
30 W
48 V
36 V
75 V
12 V
2.5 A
1.5 kV
1/32 Brick
23.4 mm (0.921 in)
19.1 mm (0.752 in)
8.9 mm (0.35 in)
Industrial
ULT
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 98
Subcategory: DC-DC Converters
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

ULT Isolated Wide Input DC/DC Converters

Murata Power Solutions ULT Isolated Wide Input DC/DC Converters offer a 30W isolation and DOSA compliance in a 1/32 brick open-frame package, with either through-hole or surface mounting options. Features include remote On/Off control, Vout trim, and remote sense capability. A wide 2:1 input voltage range of 36VDC to 75VDC meets the requirements of 48V and 60V battery back-up systems. The series is suitable for many applications including industrial, telecommunications, routing, optical networking, wireless equipment, and microwave radio communications.