PQC250-54

Murata Power Solutions
580-PQC250-54
PQC250-54

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC 250W OPEN FRAME 54V

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,72 € 112,72 €
108,08 € 540,40 €
104,82 € 1.048,20 €
103,17 € 1.857,06 €
103,16 € 11.141,28 €
252 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
250 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
2 Output
54 VDC
3.7 A
5 VDC
500 mA
Open Frame
4 kVAC
94 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
35.2 mm (1.386 in)
PQC250
Brand: Murata Power Solutions
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Unit Weight: 472,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Products for Power Over Ethernet (PoE)

Murata Electronics offers a wide range of power solutions for Power over Ethernet (PoE). These products are designed for both Power Sourcing Equipment (PSE) and Powered Devices (PD). Both 12VDC/24VDC input and AC input power supplies are available for PSE applications. For PD applications, IEEE 802.3af- and IEEE 802.3at-compliant DC-DC supplies are available with compliance to CISPR Class B Conducted EMI.

PQC250 250W Switching Power Supplies

Murata Power Solutions PQC250 250W Switching Power Supplies deliver high efficiency (94%, typical) and low power dissipation in operational and standby operation. PQC250 power supplies offer universal AC input capability with active power factor correction (PFC). These Murata Power Solutions devices come in a compact (3.0" x 5.0" x 1.40") package and provide 12-54V main output and 5V auxiliary output. PQC250 complies with worldwide safety and EMC standards and serves a variety of applications, including medical, computing, telecom, industrial, consumer, and more. Murata now offers PQC250 Power Supplies with Droop current share option.

Solutions for Power Sourcing Equipment (PSE)

Murata Electronics Solutions for Power Sourcing Equipment (PSE) are specially designed for PSE applications. Both 12VDC/24VDC input and AC input power supplies are available for PSE applications. The power supplies offer output power of 250W to 650W while the DC-DC converters offer output power of 30W to 240W.