PE24108A-X

Murata Power Solutions
580-PE24108A-X
PE24108A-X

Mfr.:

Description:
Switching Voltage Regulators 10A Buck Regulator IC 3.0-3.6Vin 0.4-1.0Vout QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,95 € 10,95 €
7,64 € 76,40 €
6,25 € 625,00 €
Full Reel (Order in multiples of 500)
5,32 € 2.660,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-14
Buck
400 mV to 1 V
10 A
1 Output
3 V
3.6 V
1.75 MHz to 2 MHz
- 40 C
+ 125 C
PE24108
Reel
Cut Tape
Brand: Murata Power Solutions
Development Kit: EK24108-01
Input Voltage: 3.3 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: FlexiBK
Type: Ultra High-Efficiency Step-Down DC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

PE24108 Two-Stage Buck Regulator

Murata Power Solutions PE24108 Two-Stage Buck Regulator delivers 10A per stage output current from an input voltage range from 3V to 3.6V. The output voltage is selected with external feedback resistors and can be adjusted from 0.4 to 1V. This compact, low-profile step-down DC-DC converter solution features proprietary architecture for superior efficiency of 92%. The module consists of a two-phase interleaved charge pump followed by an interleaved buck regulator stage. This FlexiBK™ power system significantly lowers the dependency on inductance for high-efficiency solutions in height-constrained applications with a small footprint. Murata Power Solutions PE24108 Two-Stage Buck Regulator is ideal for point-of-load (PoL) regulators, optical modules, core supplies, application-specific integrated circuits (ASICs), and field-programmable gate arrays (FPGAs).