OKL-T/3-W5P-C

Murata Power Solutions
580-OKL-T/3-W5P-C
OKL-T/3-W5P-C

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
4,60 € 1.840,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
9.9 W
5 V
2.4 V
5.5 V
600 mV to 3.63 V
3 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
6.2 mm (0.244 in)
Industrial
Okami
Brand: Murata Power Solutions
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 400
Subcategory: DC-DC Converters
Tradename: Datel
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PRODUCT DELAYS POSSIBLE

This part number is manufactured in Japan.

The supplier has reported that the production of this part
number has been affected.

The delivery date and leadtimes listed for this part number are
based on the latest information from the supplier.

For the latest information on Mouser Suppliers affected by the
tragedy in Japan go to:

www.mouser.com/japanese_supplier_updates/


5-0411-1
FI

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

Okami™ OKL DC/DC Converters

Murata Power Solutions OKL Series are non-isolated Point-of-Load (POL) DC/DC power converters for embedded applications. The tiny form factor is configured on an inspectable Land Grid Array (iLGA) assembly.  Applications include powering CPU's, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage systems.

Murata Power Solutions Okami™ OKL DC/DC Converters

The Murata Power Solutions OkamiOKL series are miniature SMT non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The OKL´s tiny form factor is configured on a LandGrid Array (LGA) assembly measuring only 0.488 x 0.488 x 0.22 inches(12.4 x 12.4 x 5.6 mm). Applications include powering CPU's,datacom/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems. The Murata Power Solutions Okami OKL DC/DC Power Converters feature a wide input range of 2.4 to 14 VDC and an output current of 3 or 6 Amps.
Learn more

Murata Power Solutions has expanded it's OkamiOKL series with OKL-T/1-W12 for embedded applications.

Okami™ OKI DC/DC Converters

Murata Power Solutions OKI-T/3 series are miniature non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The module is fully compatible with the Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Murata Power Solutions OKI-T/3 applications include powering CPUs, industrial 24V transducers, and POS terminals.