OKL-T/3-W5N-C

Murata Power Solutions
580-OKL-T/3-W5N-C
OKL-T/3-W5N-C

Mfr.:

Description:
DC/DC Converters - SMD 5VIN 0.6-3.63VOUT 3A 9.9W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180
Can Dispatch Immediately
On Order:
400
Expected 8/31/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,31 € 5,31 €
5,17 € 25,85 €
5,08 € 50,80 €
4,92 € 123,00 €
4,84 € 242,00 €
4,76 € 476,00 €
4,52 € 1.130,00 €
Full Reel (Order in multiples of 400)
4,51 € 1.804,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
9.9 W
5 V
600 mV to 3.63 V
3 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
6.2 mm (0.244 in)
Industrial
Okami
Brand: Murata Power Solutions
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 400
Subcategory: DC-DC Converters
Tradename: Datel
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PRODUCT DELAYS POSSIBLE

This part number is manufactured in Japan.

The supplier has reported that the production of this part
number has been affected.

The delivery date and leadtimes listed for this part number are
based on the latest information from the supplier.

For the latest information on Mouser Suppliers affected by the
tragedy in Japan go to:

www.mouser.com/japanese_supplier_updates/


5-0411-1
FI

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99