NXJ1S0505T6MC-R13

Murata Power Solutions
580-NXJ1S0505T6MCR13
NXJ1S0505T6MC-R13

Mfr.:

Description:
DC/DC Converters - SMD Single Output SM 1W 5V-5V 6 pin 4.2kV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 930   Multiples: 930
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 930)
1,66 € 1.543,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
4.2 kVDC
SMD-6
13.7 mm
10.55 mm
4.04 mm
Industrial
NXJ1T
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 13.7 mm x 10.55 mm x 4.04 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Factory Pack Quantity: 930
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99

NXJ1T 1W DC-DC Converters

Murata Power Solutions NXJ1T 1W DC-DC Converters are high-performance converters designed to provide reinforced isolation for communication interfaces and analog front-end (AFE) measurement circuits. These converters offer 5V nominal input and output voltage, 200mA rated output/input current, 24% typical load regulation, 71% typical efficiency, and 1.5MHz typical switching frequency. The NXJ1T 1W DC-DC Converters feature high isolation, low leakage current, and exceptional temperature cycling performance in harsh industrial environments. These converters incorporate proprietary block-coil transformer technology in a surface-mount molded package. The NXJ1T 1W DC-DC converters are UL62368-1 recognized and available in a compact 10.55mm x 13.70mm x 4.04mm industry-standard footprint. Applications include heavy industrial automation systems, CAN bus systems, and medical instrumentation.