NXJ1S0505PTMC-R7

Murata Power Solutions
580-NXJ1S0505PTMC-R7
NXJ1S0505PTMC-R7

Mfr.:

Description:
DC/DC Converters - SMD Single Output SM 1W 5V-5V 5 pin SC 4.2kV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 910

Stock:
910
Can Dispatch Immediately
On Order:
230
Expected 3/26/2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
2,45 € 12,25 €
2,44 € 24,40 €
2,42 € 60,50 €
2,37 € 118,50 €
Full Reel (Order in multiples of 230)
2,00 € 460,00 €
1,92 € 1.766,40 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
4.2 kVDC
SMD-5
13.7 mm
10.55 mm
4.04 mm
Industrial
NXJ1T
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 13.7 mm x 10.55 mm x 4.04 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Factory Pack Quantity: 230
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99

NXJ1T 1W DC-DC Converters

Murata Power Solutions NXJ1T 1W DC-DC Converters are high-performance converters designed to provide reinforced isolation for communication interfaces and analog front-end (AFE) measurement circuits. These converters offer 5V nominal input and output voltage, 200mA rated output/input current, 24% typical load regulation, 71% typical efficiency, and 1.5MHz typical switching frequency. The NXJ1T 1W DC-DC Converters feature high isolation, low leakage current, and exceptional temperature cycling performance in harsh industrial environments. These converters incorporate proprietary block-coil transformer technology in a surface-mount molded package. The NXJ1T 1W DC-DC converters are UL62368-1 recognized and available in a compact 10.55mm x 13.70mm x 4.04mm industry-standard footprint. Applications include heavy industrial automation systems, CAN bus systems, and medical instrumentation.