NXF1S0305MC-R13

Murata Power Solutions
580-NXF1S0305MC-R13
NXF1S0305MC-R13

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
3 kV
SMD-14
15.24 mm
10.67 mm
3.16 mm
Industrial
NXF1
Application: Industrial
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 740
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

NXF1 Isolated DC-DC Converters

Murata Power Solutions NXF1 Isolated DC-DC Converters are 1W regulated single-output units that operate at a 3.3V and 5V input and output voltage range. These NXF1 converters feature 3kVDC isolation hipot test and are constructed in an SMD package. The 5V input modules operate in a -40°C to +105°C temperature range, and the 3.3V input units operate in a -40°C to +90°C temperature range. Murata Power Solutions NXF1 Isolated DC-DC Converters are ideal for use in a variety of industrial control, automation, instrumentation, medical, and automotive applications.