NXE1S0505MC-R13

Murata Power Solutions
580-NXE1S0505MC-R13
NXE1S0505MC-R13

Mfr.:

Description:
DC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 553

Stock:
553
Can Dispatch Immediately
On Order:
9.600
Expected 6/18/2026
7.200
Expected 11/2/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,84 € 2,84 €
2,73 € 13,65 €
2,69 € 26,90 €
2,63 € 65,75 €
2,59 € 129,50 €
2,47 € 247,00 €
2,42 € 605,00 €
Full Reel (Order in multiples of 800)
2,39 € 1.912,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,84 €
Min:
1

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
5 V
200 mA
3 kV
12.7 mm
10.41 mm
4.36 mm
Medical, Industrial
NXE1
Application: Industrial, medical
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 800
Subcategory: DC-DC Converters
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

NXE1 1W Isolated DC/DC Converters

Murata Power Solutions NXE1 1W Isolated DC/DC Converters are low-profile, multilayer surface mount devices featuring 4.5V to 5.5V input, 5V output, and 50mVpp maximum output ripple and noise. Murata NXE1 offers increased product reliability and repeatability of performance in a halogen free iLGA inspectable package. The NXE1 series has an MSL rating 2 and is compatible with a peak reflow solder temperature of 245C, per J-STD-020 and J-STD-075.