NTE1209MC

Murata Power Solutions
580-NTE1209MC
NTE1209MC

Mfr.:

Description:
DC/DC Converters - SMD 1W 12-9V SINGLE 1KV DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
385
Expected 10/12/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,25 € 7,25 €
7,03 € 35,15 €
6,91 € 69,10 €
6,63 € 165,75 €
6,51 € 227,85 €
6,27 € 658,35 €
6,17 € 1.727,60 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
9 V
111 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
NTE
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Unit Weight: 1,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTU1 DC-DC Converters

Murata Power Solutions MTU1 DC-DC Converters are a new range of miniature surface mount, high-performance 1W isolated DC-DC converters. Murata Power Solutions' MTU1 DC-DC Converters offer single isolated output, typical efficiency up to 88%, a footprint reduction of over 50% from the previous generation of 1W SMD DC-DC, and 1W of available output power over the full industrial temperature range of -40ºC to +85ºC.