NMV0512DAC

Murata Power Solutions
580-NMV0512DAC
NMV0512DAC

Mfr.:

Description:
DC/DC Converters - Through Hole SUGGESTED ALTERNATE 580-MEV1S0512DC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
12 V
84 mA
3 kV
DIP-14
19.5 mm (0.768 in)
9.8 mm (0.386 in)
6.8 mm (0.268 in)
Industrial
NMV
Application: Industrial
Brand: Murata Power Solutions
Dimensions: 19.5 mm x 9.8 mm x 6.8 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEV1/NVM 3kVDC Isolated DC-DC Converters

Murata Power Solutions MEV1 and NVM 3kVDC Isolated DC-DC Converters are available in single- and dual-output versions. The modules feature an industry-standard pinout in a through-hole package, and no external components are required. Murata Power Solutions MEV1 and NVM DC-DC converters are suitable for medical, transportation, and industrial applications, including building automation, factory automation/ process controls, instrumentation, lighting, test and measurement, motor control/power, and more.